24360 | HELUKABEL
PVC control line MULTISPEED 500-C-PVC UL/CSA 4 G 1.5 mm², AWG 16, shielded, black, 24360
Drag chain cable, 24360, HELUKABEL
PVC drag chain cable for continuous operation with long travelling distances at high or low speeds. For installation in dry and damp rooms, as well as outdoors with free movement, without tensile stress and without forced motion control. Used as a highly flexible PVC drag chain cable suitable for frequent lifting and bending stress in machine and tool construction. This copper screened cable is ideally suited for interference-free data signal transmission in measurement and control technology.
Features
- Largely resistant to: chemicals
- Low adhesion
- For outdoor use
- Highly restistant to alternate bending strength
Aderisolationsmaterial | PP | |
Anzahl der Adern | 4 | |
Ausführung | Schleppkettenleitung | |
Außendurchmesser | 9.4 mm | |
AWG-Leiterquerschnitt | AWG 16 | |
Farbe | schwarz | |
Halogenfrei | No | |
Leitermaterial | Kupfer, blank | |
Leiterquerschnitt | 1,5 mm² | |
Material | PVC | |
Nennspannung | 500 V | |
Nennspannung U0 | 300 V | |
Nennspannung UL/CSA | 600 V | |
Prüfspannung | 3 kV | |
Schirmung | geschirmt | |
Schleppkettentauglich | Yes | |
Schutzleiter vorhanden | Yes | |
Temperaturbereich (bewegt) | -5 °C bis 80 °C | |
Temperaturbereich (unbewegt) | -30 °C bis 80 °C |
Zolltarifnummer | 85444995 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |