24367 | HELUKABEL

PVC control line MULTISPEED 500-C-PVC UL/CSA 5 G 2.5 mm², AWG 14, shielded, black, 24367

Order No.: 93F9151
EAN: 4060892130359
MPN:
24367
HELUKABEL
24367 HELUKABEL Control Cables
Image may differ
Unit Price (€ / mtr.)
9.4724 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
9.47 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
9.4724 €

Drag chain cable, 24367, HELUKABEL

PVC drag chain cable for continuous operation with long travelling distances at high or low speeds. For installation in dry and damp rooms, as well as outdoors with free movement, without tensile stress and without forced motion control. Used as a highly flexible PVC drag chain cable suitable for frequent lifting and bending stress in machine and tool construction. This copper screened cable is ideally suited for interference-free data signal transmission in measurement and control technology.

Features

  • Largely resistant to: chemicals
  • Low adhesion
  • For outdoor use
  • Highly restistant to alternate bending strength
Technical specifications
Aderisolationsmaterial PP
Anzahl der Adern 5
Ausführung Schleppkettenleitung
Außendurchmesser 12.3 mm
AWG-Leiterquerschnitt AWG 14
Farbe schwarz
Halogenfrei No
Leitermaterial Kupfer, blank
Leiterquerschnitt 2,5 mm²
Material PVC
Nennspannung 500 V
Nennspannung U0 300 V
Nennspannung UL/CSA 600 V
Prüfspannung 3 kV
Schirmung geschirmt
Schleppkettentauglich Yes
Schutzleiter vorhanden Yes
Temperaturbereich (bewegt) -5 °C bis 80 °C
Temperaturbereich (unbewegt) -30 °C bis 80 °C
Logistics
Zolltarifnummer 85444995
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes