24416 | HELUKABEL
PUR control line MULTISPEED 500-C-PUR UL/CSA 12 G 0.5 mm², AWG 20, shielded, black, 24416
Drag chain cable, 24416, HELUKABEL
This drag chain cable is used when extreme demands are placed on the cable with long travelling distance capabilities at high or low speeds. For installation in dry, damp and wet rooms, as well as outdoors. This special, robust and abrasion-resistant drag chain cable is used where highest demands on flexibility and load capacity are made, e.g. in cable carrier systems, industrial robots, production lines, automation systems and on permanently moving machine parts for continuous use in multi-shift operation. This copper screen cable is ideally suited for interference-free data signal transmission in measurement and control technology.
Aderisolationsmaterial | PP | |
Adernfarbe | schwarz | |
Anzahl der Adern | 12 | |
Ausführung | Steuerleitung | |
Außendurchmesser | 12.6 mm | |
AWG-Leiterquerschnitt | AWG 20 | |
Farbe | schwarz | |
Halogenfrei | Yes | |
Leiterklasse | Kl.5 = feindrähtig | |
Leitermaterial | Kupfer, blank | |
Leiterquerschnitt | 0,5 mm² | |
Material | PUR | |
Nennspannung | 500 V | |
Nennspannung U0 | 300 V | |
Nennspannung UL/CSA | 600 V | |
Norm | UL, CSA | |
Prüfspannung | 3 kV | |
Schirmung | geschirmt | |
Schleppkettentauglich | Yes | |
Schutzleiter vorhanden | Yes | |
Temperaturbereich (bewegt) | -30 °C bis 80 °C | |
Temperaturbereich (unbewegt) | -40 °C bis 80 °C |
Zolltarifnummer | 85444995 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |