24421 | HELUKABEL

PUR control line MULTISPEED 500-C-PUR UL/CSA 4 G 0.75 mm², AWG 19, shielded, black, 24421

Order No.: 93F6751
EAN: 4060892138928
MPN:
24421
24421 HELUKABEL Control Cables
Image may differ
Unit Price (€ / mtr.)
6.426 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Total Price:
642.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
6.426 €

Drag chain cable, 24421, HELUKABEL

This drag chain cable is used when extreme demands are placed on the cable with long travelling distance capabilities at high or low speeds. For installation in dry, damp and wet rooms, as well as outdoors. This special, robust and abrasion-resistant drag chain cable is used where highest demands on flexibility and load capacity are made, e.g. in cable carrier systems, industrial robots, production lines, automation systems and on permanently moving machine parts for continuous use in multi-shift operation. This copper screen cable is ideally suited for interference-free data signal transmission in measurement and control technology.

Technical specifications
Aderisolationsmaterial PP
Adernfarbe schwarz
Anzahl der Adern 4
Ausführung Steuerleitung
Außendurchmesser 8 mm
AWG-Leiterquerschnitt AWG 19
Farbe schwarz
Halogenfrei Yes
Leiterklasse Kl.5 = feindrähtig
Leitermaterial Kupfer, blank
Leiterquerschnitt 0,75 mm²
Material PUR
Nennspannung 500 V
Nennspannung U0 300 V
Nennspannung UL/CSA 600 V
Norm UL, CSA
Prüfspannung 3 kV
Schirmung geschirmt
Schleppkettentauglich Yes
Schutzleiter vorhanden Yes
Temperaturbereich (bewegt) -30 °C bis 80 °C
Temperaturbereich (unbewegt) -40 °C bis 80 °C
Logistics
Zolltarifnummer 85444995
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes