24502 | HELUKABEL

FEP connection cable HELUFLON-FEP-6Y MULTI 3 G 1.5 mm², AWG 16, unshielded, black, 24502

Order No.: 93F7081
EAN: 4060892156076
MPN:
24502
24502 HELUKABEL Control Cables
Image may differ
Unit Price (€ / mtr.)
8.2943 € *
Available: 0 mtr.
Available in 5 Days: 200 mtr.
Leadtime: 6 Weeks **
Total Price:
829.43 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
8.2943 €

Connection cable, 24502, HELUKABEL

The 24502 connection cable is used for installing in control cabinets subjected to high thermal effects as well as in brickworks, heaters, kitchen fitments and measuring appliances as well as in the chemical industry. This cable is non-flammable and resistant to acids, alkalis, solvents, oil and petrol.

Features

  • Higher insulation resistance
  • Low dielectric loss
  • Resistant to micro-cultures
  • Absolute ozone resistant
  • Absolute weather resistant
  • Water absorption <0.01%
  • Minimal water vapour permeability
Technical specifications
Core insulation material FEP
Number of cores 3
Version Anschlussleitung
Outer diameter 5.3 mm
AWG cross-section AWG 16
Colour schwarz
Halogen free No
Conductor category Kl.5 = feindrähtig
Cable material Kupfer, verzinnt
Cable cross-section 1,5 mm²
Material FEP
Rated voltage 600 V
Test voltage 2.5 kV
Shielding ungeschirmt
Drag chain suitable No
Protective conductor available Yes
Temperature range (unmoved) -100 °C bis 205 °C
Logistics
Customs tariff number 85444995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes