24548 | HELUKABEL

FEP connection cable HELUFLON-FEP-6Y MULTI 3 G 0.25 mm², AWG 24, unshielded, black, 24548

Order No.: 93F9378
EAN: 4060892156120
MPN:
24548
24548 HELUKABEL Control Cables
Image may differ
Unit Price (€ / mtr.)
4.2602 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
426.02 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 mtr.
4.2602 €

Connection cable, 24548, HELUKABEL

This cable is predominantly used for installing in control cabinets subjected to high thermal effects as well as in brickworks, heaters, kitchen fitments and measuring appliances as well as in the chemical industry. This cable is non-flammable and resistant to acids, alkalis, solvents, oil and petrol.

Features

  • Higher insulation resistance
  • Low dielectric loss
  • Resistant to micro-cultures
  • Absolute ozone resistant
  • Absolute weather resistant
Technical specifications
Filter Property Value
Product type connection cable
Number of cores 3
Cable cross-section 0.25 mm²
AWG cross-section AWG 24
Colour black
Material FEP
Outer diameter 2.9 mm
Shielding unshielded
Halogen free No
Protective conductor available Yes
Cable material copper, tin-plated
Conductor category CL.5 = fine stranded
Core insulation material FEP
Drag chain suitable No
Rated voltage 600 V
Temperature range (unmoved) -100 °C to 205 °C
Test voltage 2.5 kV
Logistics
Property Value
Customs tariff number 85444995
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15