24556 | HELUKABEL

FEP connection cable HELUFLON-FEP-6Y MULTI 7 G 0.5 mm², AWG 20, unshielded, black, 24556

Order No.: 93F7097
EAN: 4060892156205
MPN:
24556
HELUKABEL
24556 HELUKABEL Control Cables
Image may differ
Unit Price (€ / mtr.)
9.044 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
9.04 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
9.044 €

Connection cable, 24556, HELUKABEL

The 24556 connection cable is used for installing in control cabinets subjected to high thermal effects as well as in brickworks, heaters, kitchen fitments and measuring appliances as well as in the chemical industry. This cable is non-flammable and resistant to acids, alkalis, solvents, oil and petrol.

Features

  • Higher insulation resistance
  • Low dielectric loss
  • Resistant to micro-cultures
  • Absolute ozone resistant
  • Absolute weather resistant
  • Water absorption <0.01%
  • Minimal water vapour permeability
Technical specifications
Aderisolationsmaterial FEP
Anzahl der Adern 7
Ausführung Anschlussleitung
Außendurchmesser 4.8 mm
AWG-Leiterquerschnitt AWG 20
Farbe schwarz
Halogenfrei No
Leiterklasse Kl.5 = feindrähtig
Leitermaterial Kupfer, verzinnt
Leiterquerschnitt 0,5 mm²
Material FEP
Nennspannung 600 V
Prüfspannung 2.5 kV
Schirmung ungeschirmt
Schleppkettentauglich No
Schutzleiter vorhanden Yes
Temperaturbereich (unbewegt) -100 °C bis 205 °C
Logistics
Zolltarifnummer 85444995
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes