24559 | HELUKABEL
FEP connection cable HELUFLON-FEP-6Y MULTI 4 G 0.75 mm², AWG 19, unshielded, black, 24559
Unit Price (€ / mtr.)
7.7945 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Connection cable, 24559, HELUKABEL
The 24559 connection cable is used for installing in control cabinets subjected to high thermal effects as well as in brickworks, heaters, kitchen fitments and measuring appliances as well as in the chemical industry. This cable is non-flammable and resistant to acids, alkalis, solvents, oil and petrol.
Features
- Higher insulation resistance
- Low dielectric loss
- Resistant to micro-cultures
- Absolute ozone resistant
- Absolute weather resistant
- Water absorption <0.01%
- Minimal water vapour permeability
Technical specifications
Core insulation material | FEP | |
Number of cores | 4 | |
Version | Anschlussleitung | |
Outer diameter | 4.3 mm | |
AWG cross-section | AWG 19 | |
Colour | schwarz | |
Halogen free | No | |
Conductor category | Kl.5 = feindrähtig | |
Cable material | Kupfer, verzinnt | |
Cable cross-section | 0,75 mm² | |
Material | FEP | |
Rated voltage | 600 V | |
Test voltage | 2.5 kV | |
Shielding | ungeschirmt | |
Drag chain suitable | No | |
Protective conductor available | Yes | |
Temperature range (unmoved) | -100 °C bis 205 °C |
Download
Logistics
Customs tariff number | 85444995 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |