26009 | HELUKABEL
Rubber connection cable NSHTÖU 3 G 2.5 mm², AWG 14, shielded, black, 26009
Connecting cable, 26009, HELUKABEL
Reeling cable is used for applications involving high mechanical stress, especially for applications requiring frequent winding and unwinding with simultaneous tensile and torsional stress; for construction machinery, conveying and lifting equipment and crane systems. For use as a robust and weather resistant cable in roughest operations such as mobile transport equipment, railway engines and in mining. Suitable for installation in dry, damp and wet rooms as well as outdoors.
Features
- Resistant to: oil, ozone, solvents, petrol, acids, chemicals, greases
- Abrasion-resistant
- For outdoor use
- For horizontal reeling operations
Aderisolationsmaterial | Gummi | |
Anzahl der Adern | 3 | |
Ausführung | Anschlussleitung | |
Außendurchmesser | 16.3 mm | |
AWG-Leiterquerschnitt | AWG 14 | |
Farbe | schwarz | |
Halogenfrei | No | |
Leitermaterial | Kupfer, verzinnt | |
Leiterquerschnitt | 2,5 mm² | |
Material | Gummi | |
Nennspannung | 1 kV | |
Nennspannung U0 | 600 V | |
Prüfspannung | 2.5 kV | |
Schirmung | geschirmt | |
Schleppkettentauglich | No | |
Schutzleiter vorhanden | Yes | |
Temperaturbereich (bewegt) | -25 °C bis 80 °C | |
Temperaturbereich (unbewegt) | -40 °C bis 80 °C |
Zolltarifnummer | 85444995 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |