26029 | HELUKABEL

Rubber connection cable NSHTÖU 4 G 1.5 mm², AWG 16, shielded, black, 26029

Order No.: 93F8256
EAN: 4060892170836
MPN:
26029
Series: NSHTÖU
HELUKABEL
26029 HELUKABEL Control Cables
Image may differ
Unit Price (€ / mtr.)
8.2705 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
8.27 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
8.2705 €

Connecting cable, 26029, HELUKABEL

Reeling cable is used for applications involving high mechanical stress, especially for applications requiring frequent winding and unwinding with simultaneous tensile and torsional stress; for construction machinery, conveying and lifting equipment and crane systems. For use as a robust and weather resistant cable in roughest operations such as mobile transport equipment, railway engines and in mining. Suitable for installation in dry, damp and wet rooms as well as outdoors.

Features

  • Resistant to: oil, ozone, solvents, petrol, acids, chemicals, greases
  • Abrasion-resistant
  • For outdoor use
  • For horizontal reeling operations
Technical specifications
Aderisolationsmaterial Gummi
Anzahl der Adern 4
Ausführung Anschlussleitung
Außendurchmesser 15.6 mm
AWG-Leiterquerschnitt AWG 16
Farbe schwarz
Halogenfrei No
Leitermaterial Kupfer, verzinnt
Leiterquerschnitt 1,5 mm²
Material Gummi
Nennspannung 1 kV
Nennspannung U0 600 V
Prüfspannung 2.5 kV
Schirmung geschirmt
Schleppkettentauglich No
Schutzleiter vorhanden Yes
Temperaturbereich (bewegt) -25 °C bis 80 °C
Temperaturbereich (unbewegt) -40 °C bis 80 °C
Logistics
Zolltarifnummer 85444995
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes