26143 | HELUKABEL

Thermoplastic control line KOMPOFLEX JZ-500 7 G 0.75 mm², AWG 19, unshielded, black, 26143

Order No.: 93F8015
EAN: 4060892046643
MPN:
26143
HELUKABEL
26143 HELUKABEL Control Cables
Image may differ
Unit Price (€ / mtr.)
4.6053 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
4.61 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
4.6053 €

Control cable, 26143, HELUKABEL

Extremly robust universal cable. This cable is specially installed in rubbish, sewage-treatment plants, composting works, animal stalls and greenhouses. Suitable for installation for flexible use for medium mechanical, stresses with free movement without tensile stress or forced movements in dry, moist and wet rooms as well as outside.

Features

  • Resistant to UV-radiation, Oxygene, Ozone, Microbes, Hydrofluoric acid, Hydrochloric acid and diluted sulfuric acid
  • Low adhesion
Technical specifications
Aderisolationsmaterial Thermoplast
Anzahl der Adern 7
Ausführung Steuerleitung
Außendurchmesser 8.1 mm
AWG-Leiterquerschnitt AWG 19
Farbe schwarz
Halogenfrei Yes
Leiterklasse Kl.5 = feindrähtig
Leitermaterial Kupfer, verzinnt
Leiterquerschnitt 0,75 mm²
Material Thermoplast
Nennspannung 500 V
Nennspannung U0 300 V
Prüfspannung 3 kV
Schirmung ungeschirmt
Schleppkettentauglich No
Schutzleiter vorhanden Yes
Temperaturbereich (bewegt) -30 °C bis 90 °C
Temperaturbereich (unbewegt) -40 °C bis 100 °C
Logistics
Zolltarifnummer 85444995
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes