29401 | HELUKABEL
PVC control line H03VV-F 2 x 0.75 mm², AWG 19, white, 29401
Unit Price (€ / mtr.)
0.6902 € *
Available: 0 mtr.
Available in 5 Days: 1,600 mtr.
Leadtime: 6 Weeks **
Control cable, 22003, HELUKABEL
Robust connecting and control cable with an outstanding resistance to oil and abrasion. Suitable for use in tool making and machine industries, steel works, on building sites and in the oil and coal industries. The cable can also be used for portable tools etc. To be recommended if the cable comes into contact with chemical agents.
FEATURES
- High flexibility at low temperature
- High abrasion resistant
- UV-resistant
- Oil-resistant
Technical Data
- Cable material: Copper, bright
- Core insulation material: PVC
- Color: orange
- Conductor category: Cl.5 = fine-stranded
Technical specifications
Core insulation material | PVC | |
Number of cores | 2 | |
Version | Steuerleitung | |
Outer diameter | 5.4 mm | |
AWG cross-section | AWG 19 | |
Colour | weiß | |
Halogen free | No | |
Conductor category | Kl.5 = feindrähtig | |
Cable material | Kupfer, blank | |
Cable cross-section | 0,75 mm² | |
Material | PVC | |
Rated voltage | 300 V | |
Rated voltage U0 | 300 V | |
Test voltage | 2 kV | |
Drag chain suitable | No | |
Protective conductor available | No | |
Temperature range (active) | -5 °C bis 70 °C | |
Temperature range (unmoved) | -40 °C bis 70 °C |
Download
Logistics
Customs tariff number | 85444995 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |