29404 | HELUKABEL

PVC control line H03VV-F 3 G 0.75 mm², AWG 19, white, 29404

Order No.: 93F3476
EAN: 4099891251482
MPN:
29404
Series: H03VV-F
29404 HELUKABEL Control Cables
Image may differ
Unit Price (€ / mtr.)
0.8925 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Total Price:
89.25 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
0.8925 €

Control cable, 22005, HELUKABEL

Robust connecting and control cable with an outstanding resistance to oil and abrasion. Suitable for use in tool making and machine industries, steel works, on building sites and in the oil and coal industries. The cable can also be used for portable tools etc. To be recommended if the cable comes into contact with chemical agents.

FEATURES

  • High flexibility at low temperature
  • High abrasion resistant
  • UV-resistant
  • Oil-resistant

Technical Data

  • Cable material: Copper, bright
  • Core insulation material: PVC
  • Color: orange
  • Conductor category: Cl.5 = fine-stranded
Technical specifications
Aderisolationsmaterial PVC
Anzahl der Adern 3
Ausführung Steuerleitung
Außendurchmesser 5.7 mm
AWG-Leiterquerschnitt AWG 19
Farbe weiß
Halogenfrei No
Leiterklasse Kl.5 = feindrähtig
Leitermaterial Kupfer, blank
Leiterquerschnitt 0,75 mm²
Material PVC
Nennspannung 300 V
Nennspannung U0 300 V
Prüfspannung 2 kV
Schleppkettentauglich No
Schutzleiter vorhanden Yes
Temperaturbereich (bewegt) -5 °C bis 70 °C
Temperaturbereich (unbewegt) -40 °C bis 70 °C
Logistics
Zolltarifnummer 85444995
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes