29458 | HELUKABEL
PVC control line H05VV-F 2 x 1.0 mm², AWG 18, unshielded, black, 29458
Unit Price (€ / mtr.)
1.2257 € *
Available: 50 mtr.
Available in 5 Days: 1,900 mtr.
Leadtime: 6 Weeks **
Total Price:
1.23 € *
Price list
Quantity
Price per unit*
1 mtr.
1.2257 €
10 mtr.
1.0829 €
50 mtr.
0.9401 €
100 mtr.
0.8449 €
500 mtr.
0.7497 €
*incl. VAT plus shipping costs
**Subject to prior sale
Control cable, 29458, HELUKABEL
These cables are especially suited to use for the appliance with medium mechanical stress in households, kitchens and offices, also for household appliances in damp and wet areas, e. g. refrigerators, washing machines, spin-driver etc. As far as this cable is admitted to the relevant specifications of the equipment.
FEATURES
- Free from harmful substances
- Oil-resistant
- Cadmium-free
- Flame-retardant
Technical Data
- Cable material: Copper, bright
- Core insulation material: PVC
- Color: white
- Conductor category: Cl.5 = fine-stranded
Technical specifications
Core insulation material | PVC | |
Number of cores | 2 | |
Version | Steuerleitung | |
Outer diameter | 6.8 mm | |
AWG cross-section | AWG 18 | |
Colour | schwarz | |
Halogen free | No | |
Conductor category | Kl.5 = feindrähtig | |
Cable material | Kupfer, blank | |
Cable cross-section | 1,0 mm² | |
Material | PVC | |
Rated voltage | 500 V | |
Rated voltage U0 | 300 V | |
Standard number | VDE | |
Test voltage | 2 kV | |
Shielding | ungeschirmt | |
Drag chain suitable | No | |
Protective conductor available | No | |
Temperature range (active) | -5 °C bis 70 °C | |
Temperature range (unmoved) | -40 °C bis 70 °C |
Download
Logistics
Customs tariff number | 85444995 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |