29460 | HELUKABEL
PVC control line H05VV-F 3 G 1.0 mm², AWG 18, unshielded, black, 29460
Unit Price (€ / mtr.)
1.1543 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
1.15 € *
Price list
Quantity
Price per unit*
100 mtr.
1.1543 €
500 mtr.
1.0353 €
*incl. VAT plus shipping costs
**Subject to prior sale
Control cable, 29460, HELUKABEL
These cables are especially suited to use for the appliance with medium mechanical stress in households, kitchens and offices, also for household appliances in damp and wet areas, e. g. refrigerators, washing machines, spin-driver etc. As far as this cable is admitted to the relevant specifications of the equipment.
FEATURES
- Free from harmful substances
- Oil-resistant
- Cadmium-free
- Flame-retardant
Technical Data
- Cable material: Copper, bright
- Core insulation material: PVC
- Color: white
- Conductor category: Cl.5 = fine-stranded
Technical specifications
Aderisolationsmaterial | PVC | |
Anzahl der Adern | 3 | |
Ausführung | Steuerleitung | |
Außendurchmesser | 7.2 mm | |
AWG-Leiterquerschnitt | AWG 18 | |
Farbe | schwarz | |
Halogenfrei | No | |
Leiterklasse | Kl.5 = feindrähtig | |
Leitermaterial | Kupfer, blank | |
Leiterquerschnitt | 1,0 mm² | |
Material | PVC | |
Nennspannung | 500 V | |
Nennspannung U0 | 300 V | |
Norm | VDE | |
Prüfspannung | 2 kV | |
Schirmung | ungeschirmt | |
Schleppkettentauglich | No | |
Schutzleiter vorhanden | Yes | |
Temperaturbereich (bewegt) | -5 °C bis 70 °C | |
Temperaturbereich (unbewegt) | -40 °C bis 70 °C |
Download
Logistics
Zolltarifnummer | 85444995 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |