29462 | HELUKABEL

PVC control line H05VV-F 4 G 1.0 mm², AWG 18, unshielded, black, 29462

Order No.: 93F3493
EAN: 4099891251659
MPN:
29462
Series: H05VV-F
HELUKABEL
29462 HELUKABEL Control Cables
Image may differ
Unit Price (€ / mtr.)
1.4875 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
1.49 € *
Price list
Quantity
Price per unit*
100 mtr.
1.4875 €
500 mtr.
1.3209 €
*incl. VAT plus shipping costs
**Subject to prior sale

Control cable, 29462, HELUKABEL

These cables are especially suited to use for the appliance with medium mechanical stress in households, kitchens and offices, also for household appliances in damp and wet areas, e. g. refrigerators, washing machines, spin-driver etc. As far as this cable is admitted to the relevant specifications of the equipment.

FEATURES

  • Free from harmful substances
  • Oil-resistant
  • Cadmium-free
  • Flame-retardant

Technical Data

  • Cable material: Copper, bright
  • Core insulation material: PVC
  • Color: white
  • Conductor category: Cl.5 = fine-stranded
Technical specifications
Aderisolationsmaterial PVC
Anzahl der Adern 4
Ausführung Steuerleitung
Außendurchmesser 8 mm
AWG-Leiterquerschnitt AWG 18
Farbe schwarz
Halogenfrei No
Leiterklasse Kl.5 = feindrähtig
Leitermaterial Kupfer, blank
Leiterquerschnitt 1,0 mm²
Material PVC
Nennspannung 500 V
Nennspannung U0 300 V
Norm VDE
Prüfspannung 2 kV
Schirmung ungeschirmt
Schleppkettentauglich No
Schutzleiter vorhanden Yes
Temperaturbereich (bewegt) -5 °C bis 70 °C
Temperaturbereich (unbewegt) -40 °C bis 70 °C
Logistics
Zolltarifnummer 85444995
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes