29469 | HELUKABEL

PVC control line H05VV-F 3 G 1.5 mm², AWG 16, unshielded, white, 29469

Order No.: 93F3499
EAN: 4099891251710
MPN:
29469
Series: H05VV-F
29469 HELUKABEL Control Cables
Image may differ
Unit Price (€ / mtr.)
1.4518 € *
Available: 0 mtr.
Available in 5 Days: 700 mtr.
Leadtime: 6 Weeks **
Total Price:
145.18 € *
Price list
Quantity
Price per unit*
100 mtr.
1.4518 €
500 mtr.
1.2971 €
*incl. VAT plus shipping costs
**Subject to prior sale

Control cable, 29469, HELUKABEL

These cables are especially suited to use for the appliance with medium mechanical stress in households, kitchens and offices, also for household appliances in damp and wet areas, e. g. refrigerators, washing machines, spin-driver etc. As far as this cable is admitted to the relevant specifications of the equipment.

FEATURES

  • Free from harmful substances
  • Oil-resistant
  • Cadmium-free
  • Flame-retardant

Technical Data

  • Cable material: Copper, bright
  • Core insulation material: PVC
  • Color: white
  • Conductor category: Cl.5 = fine-stranded
Technical specifications
Core insulation material PVC
Number of cores 3
Version Steuerleitung
Outer diameter 8.2 mm
AWG cross-section AWG 16
Colour weiß
Halogen free No
Conductor category Kl.5 = feindrähtig
Cable material Kupfer, blank
Cable cross-section 1,5 mm²
Material PVC
Rated voltage 500 V
Rated voltage U0 300 V
Standard number VDE
Test voltage 2 kV
Shielding ungeschirmt
Drag chain suitable No
Protective conductor available Yes
Temperature range (active) -5 °C bis 70 °C
Temperature range (unmoved) -40 °C bis 70 °C
Logistics
Customs tariff number 85444995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes