29476 | HELUKABEL

PVC sheathed cable H05VV-F 2 x 2.5 mm², AWG 14, unshielded, black, 29476

Order No.: 93F9335
EAN: 4060892059032
MPN:
29476
Series: H05VV-F
29476 HELUKABEL Control Cables
Image may differ
Unit Price (€ / mtr.)
1.8207 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Total Price:
182.07 € *
Price list
Quantity
Price per unit*
100 mtr.
1.8207 €
500 mtr.
1.6184 €
*incl. VAT plus shipping costs
**Subject to prior sale

Control cable, 29476, HELUKABEL

This cable is especially suited to use for the appliance with medium mechanical stress in households, kitchens and offices, also for household appliances in damp and wet areas, e. g. refrigerators, washing machines, spin-driver etc. As far as this cable is admitted to the relevant specifications of the equipment. This cable is suited to be used for cooking and heating apparatus under the condition that cable does not come in direct contact with hot parts of the apparatus and no other influences of heat. The cable is suitable for fixed installation in furnitures, partition walls, decoration covering and in hollow spaces of prefabricated building parts.

Technical specifications
Core insulation material PVC
Number of cores 2
Version Steuerleitung
AWG cross-section AWG 14
Colour schwarz
Halogen free No
Conductor category Kl.5 = feindrähtig
Cable material Kupfer, blank
Cable cross-section 2,5 mm²
Material PVC
Rated voltage 500 V
Rated voltage U0 300 V
Test voltage 2 kV
Shielding ungeschirmt
Drag chain suitable No
Protective conductor available No
Temperature range (active) -5 °C bis 70 °C
Temperature range (unmoved) -40 °C bis 70 °C
Logistics
Customs tariff number 85444995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes