29485 | HELUKABEL
PVC control line H05VV-F 2 x 1.5 mm², AWG 16, unshielded, white, 29485
Unit Price (€ / mtr.)
1.1067 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
1.11 € *
Price list
Quantity
Price per unit*
100 mtr.
1.1067 €
500 mtr.
0.9877 €
*incl. VAT plus shipping costs
**Subject to prior sale
Control cable, 29485, HELUKABEL
These cables are especially suited to use for the appliance with medium mechanical stress in households, kitchens and offices, also for household appliances in damp and wet areas, e. g. refrigerators, washing machines, spin-driver etc. As far as this cable is admitted to the relevant specifications of the equipment.
FEATURES
- Free from harmful substances
- Oil-resistant
- Cadmium-free
- Flame-retardant
Technical Data
- Cable material: Copper, bright
- Core insulation material: PVC
- Color: white
- Conductor category: Cl.5 = fine-stranded
Technical specifications
Core insulation material | PVC | |
Number of cores | 2 | |
Version | control line | |
Outer diameter | 7.6 mm | |
AWG cross-section | AWG 16 | |
Colour | white | |
Halogen free | No | |
Conductor category | CL.5 = fine stranded | |
Cable material | copper, bright | |
Cable cross-section | 1.5 mm² | |
Material | PVC | |
Rated voltage | 500 V | |
Rated voltage U0 | 300 V | |
Standard number | VDE | |
Test voltage | 2 kV | |
Shielding | unshielded | |
Drag chain suitable | No | |
Protective conductor available | No | |
Temperature range (active) | -5 °C to 70 °C | |
Temperature range (unmoved) | -40 °C to 70 °C |
Download
Logistics
Customs tariff number | 85444995 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |