29488 | HELUKABEL

PVC control line H05VV-F 4 G 4.0 mm², AWG 12, unshielded, black, 29488

Order No.: 93F3514
EAN: 4099891251888
MPN:
29488
Series: H05VV-F
29488 HELUKABEL Control Cables
Image may differ
Unit Price (€ / mtr.)
4.7481 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Total Price:
474.81 € *
Price list
Quantity
Price per unit*
100 mtr.
4.7481 €
500 mtr.
4.2245 €
*incl. VAT plus shipping costs
**Subject to prior sale

Control cable, 29488, HELUKABEL

These cables are especially suited to use for the appliance with medium mechanical stress in households, kitchens and offices, also for household appliances in damp and wet areas, e. g. refrigerators, washing machines, spin-driver etc. As far as this cable is admitted to the relevant specifications of the equipment.

FEATURES

  • Free from harmful substances
  • Oil-resistant
  • Cadmium-free
  • Flame-retardant

Technical Data

  • Cable material: Copper, bright
  • Core insulation material: PVC
  • Color: white
  • Conductor category: Cl.5 = fine-stranded
Technical specifications
Core insulation material PVC
Number of cores 4
Version Steuerleitung
Outer diameter 12.5 mm
AWG cross-section AWG 12
Colour schwarz
Halogen free No
Conductor category Kl.5 = feindrähtig
Cable material Kupfer, blank
Cable cross-section 4,0 mm²
Material PVC
Rated voltage 500 V
Rated voltage U0 300 V
Standard number VDE
Test voltage 2 kV
Shielding ungeschirmt
Drag chain suitable No
Protective conductor available Yes
Temperature range (active) -5 °C bis 70 °C
Temperature range (unmoved) -40 °C bis 70 °C
Logistics
Customs tariff number 85444995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes