29742 | HELUKABEL

PVC control line H03VV-F 4 G 0.5 mm², AWG 20, black, 29742

Order No.: 93F3520
EAN: 4099891251956
MPN:
29742
Series: H03VV-F
29742 HELUKABEL Control Cables
Image may differ
Unit Price (€ / mtr.)
0.9044 € *
Available: 0 mtr.
Available in 5 Days: 700 mtr.
Leadtime: 6 Weeks **
Total Price:
90.44 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
0.9044 €

Control cable, 22019, HELUKABEL

Robust connecting and control cable with an outstanding resistance to oil and abrasion. Suitable for use in tool making and machine industries, steel works, on building sites and in the oil and coal industries. The cable can also be used for portable tools etc. To be recommended if the cable comes into contact with chemical agents.

FEATURES

  • High flexibility at low temperature
  • High abrasion resistant
  • UV-resistant
  • Oil-resistant

Technical Data

  • Cable material: Copper, bright
  • Core insulation material: PVC
  • Color: orange
  • Conductor category: Cl.5 = fine-stranded
Technical specifications
Core insulation material PVC
Number of cores 4
Version Steuerleitung
Outer diameter 6 mm
AWG cross-section AWG 20
Colour schwarz
Halogen free No
Conductor category Kl.5 = feindrähtig
Cable material Kupfer, blank
Cable cross-section 0,5 mm²
Material PVC
Rated voltage 300 V
Rated voltage U0 300 V
Test voltage 2 kV
Drag chain suitable No
Protective conductor available Yes
Temperature range (active) -5 °C bis 70 °C
Temperature range (unmoved) -40 °C bis 70 °C
Logistics
Customs tariff number 85444995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes