30187 | HELUKABEL

PVC sheathed cable H05VV-F 5 G 1.0 mm², AWG 18, unshielded, gray, 30187

Order No.: 93F9341
EAN: 4060892060007
MPN:
30187
Series: H05VV-F
HELUKABEL
30187 HELUKABEL Control Cables
Image may differ
Unit Price (€ / mtr.)
1.8802 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
1.88 € *
Price list
Quantity
Price per unit*
100 mtr.
1.8802 €
500 mtr.
1.6779 €
*incl. VAT plus shipping costs
**Subject to prior sale

Control cable, 30187, HELUKABEL

This cable is especially suited to use for the appliance with medium mechanical stress in households, kitchens and offices, also for household appliances in damp and wet areas, e. g. refrigerators, washing machines, spin-driver etc. As far as this cable is admitted to the relevant specifications of the equipment. This cable is suited to be used for cooking and heating apparatus under the condition that cable does not come in direct contact with hot parts of the apparatus and no other influences of heat. The cable is suitable for fixed installation in furnitures, partition walls, decoration covering and in hollow spaces of prefabricated building parts.

Technical specifications
Aderisolationsmaterial PVC
Anzahl der Adern 5
Ausführung Steuerleitung
AWG-Leiterquerschnitt AWG 18
Farbe grau
Halogenfrei No
Leiterklasse Kl.5 = feindrähtig
Leitermaterial Kupfer, blank
Leiterquerschnitt 1,0 mm²
Material PVC
Nennspannung 500 V
Nennspannung U0 300 V
Prüfspannung 2 kV
Schirmung ungeschirmt
Schleppkettentauglich No
Schutzleiter vorhanden Yes
Temperaturbereich (bewegt) -5 °C bis 70 °C
Temperaturbereich (unbewegt) -40 °C bis 70 °C
Logistics
Zolltarifnummer 85444995
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes