30765 | HELUKABEL

Rubber connection cable HELUPOWER H07RN-F LS0H 3 G 1.5 mm², AWG 16, unshielded, black, 30765

Order No.: 93F6539
EAN: 4060892165689
MPN:
30765
30765 HELUKABEL Control Cables
Image may differ
Unit Price (€ / mtr.)
2.3443 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Total Price:
234.43 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
2.3443 €

Rubber connection cable, 30765, HELUKABEL

The 30765 halogen-free rubber sheathed cables for use with medium mechanical stress in dry, damp, wet rooms and outdoors. Can only be used in stagnant waters (also in salt water) up to a water depth of 100 m (AD8) and a water temperature of min. +5°C. When installed in pipes or similar closed systems, the use of the cable is permitted up to and including 1000 V AC voltage or up to 750 V DC voltage against earth.

Features

  • Resistant to: oil, UV radiation, ozone, weathering effects, lubricating oils, greases
  • Halogen-free acc. to DIN VDE 0482-754-1 / DIN EN 60754-1 /IEC 60754-1
  • Flame-retardant acc. to DIN VDE 0482-332-1-2 / DIN EN 60332- 1-2 / IEC 60332-1-2
  • Certifications and approvals: HAR EAC
Technical specifications
Core insulation material Gummi
Number of cores 3
Version Anschlussleitung
Outer diameter 10.7 mm
AWG cross-section AWG 16
Colour schwarz
Halogen free Yes
Conductor category Kl.5 = feindrähtig
Cable material Kupfer, blank
Cable cross-section 1,5 mm²
Material Gummi
Rated voltage 750 V
Rated voltage U0 450 V
Test voltage 2.5 kV
Shielding ungeschirmt
Drag chain suitable No
Protective conductor available Yes
Temperature range (active) -40 °C bis 90 °C
Temperature range (unmoved) -50 °C bis 90 °C
Logistics
Customs tariff number 85444995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes