35002 | HELUKABEL

Rubber control line H05RR-F 2 x 1.0 mm², AWG 18, unshielded, black, 35002

Order No.: 93F3912
EAN: 4099891252557
MPN:
35002
Series: H05RR-F
35002 HELUKABEL Control Cables
Image may differ
Unit Price (€ / mtr.)
1.4161 € *
Available: 0 mtr.
Available in 5 Days: 1,500 mtr.
Leadtime: 6 Weeks **
Total Price:
141.61 € *
Price list
Quantity
Price per unit*
100 mtr.
1.4161 €
500 mtr.
1.2614 €
*incl. VAT plus shipping costs
**Subject to prior sale

Control cable, 35002, HELUKABEL

These cables are suitable for connecting electrical appliances, for example vacuum cleaner, flat irons, soldering irons, kitchen appliances, toaster, stoves etc. They were also used for medium mechanical stress in households and offices. These cables are suitable for fixed installation in partition walls, furniture, decoration covering and in hollow spaces of prefabricated building parts. They are not suitable for use in open air, in industries (also permitted to tailor workshops and of that kind) or in agriculture plants and for connecting commercial electrical tools.

FEATURES

  • Good chemical resistance
  • Oil-resistant
  • Flame-retardant
  • HAR certified

Technical Data

  • Cable material: Copper, bright
  • Core insulation material: Rubber
  • Color: black
  • Conductor category: Cl.5 = fine-stranded
Technical specifications
Core insulation material Gummi
Core colour sequence VDE 0293-308
Number of cores 2
Version Steuerleitung
Outer diameter 7 mm
AWG cross-section AWG 18
Colour schwarz
Halogen free No
Cable material Kupfer, blank
Cable cross-section 1,0 mm²
Material Gummi
Rated voltage 500 V
Rated voltage U0 300 V
Test voltage 2 kV
Shielding ungeschirmt
Drag chain suitable No
Protective conductor available No
Temperature range (active) -30 °C bis 60 °C
Temperature range (unmoved) -30 °C bis 60 °C
Logistics
Customs tariff number 85444995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes