35006 | HELUKABEL
Rubber control line H05RR-F 3 G 1.0 mm², AWG 18, unshielded, black, 35006
Control cable, 35006, HELUKABEL
These cables are suitable for connecting electrical appliances, for example vacuum cleaner, flat irons, soldering irons, kitchen appliances, toaster, stoves etc. They were also used for medium mechanical stress in households and offices. These cables are suitable for fixed installation in partition walls, furniture, decoration covering and in hollow spaces of prefabricated building parts. They are not suitable for use in open air, in industries (also permitted to tailor workshops and of that kind) or in agriculture plants and for connecting commercial electrical tools.
FEATURES
- Good chemical resistance
- Oil-resistant
- Flame-retardant
- HAR certified
Technical Data
- Cable material: Copper, bright
- Core insulation material: Rubber
- Color: black
- Conductor category: Cl.5 = fine-stranded
Aderisolationsmaterial | Gummi | |
Adernfarbe | VDE 0293-308 | |
Anzahl der Adern | 3 | |
Ausführung | Steuerleitung | |
Außendurchmesser | 7.5 mm | |
AWG-Leiterquerschnitt | AWG 18 | |
Farbe | schwarz | |
Halogenfrei | No | |
Leitermaterial | Kupfer, blank | |
Leiterquerschnitt | 1,0 mm² | |
Material | Gummi | |
Nennspannung | 500 V | |
Nennspannung U0 | 300 V | |
Prüfspannung | 2 kV | |
Schirmung | ungeschirmt | |
Schleppkettentauglich | No | |
Schutzleiter vorhanden | Yes | |
Temperaturbereich (bewegt) | -30 °C bis 60 °C | |
Temperaturbereich (unbewegt) | -30 °C bis 60 °C |
Ursprungsland | IT |
Zolltarifnummer | 85444995 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |