36004 | HELUKABEL

Rubber control line H05RN-F 3 G 1.0 mm², AWG 18, black, 36004

Order No.: 93F3928
EAN: 4099891252717
MPN:
36004
Series: H05RN-F
36004 HELUKABEL Control Cables
Image may differ
Unit Price (€ / mtr.)
2.4752 € *
Available: 100 mtr.
Available in 5 Days: 3,000 mtr.
Leadtime: 6 Weeks **
Total Price:
2.48 € *
Price list
Quantity
Price per unit*
1 mtr.
2.4752 €
10 mtr.
2.1777 €
50 mtr.
1.9754 €
100 mtr.
1.7850 €
500 mtr.
1.5827 €
*incl. VAT plus shipping costs
**Subject to prior sale

Control cable, 36004, HELUKABEL

These cables are suitable for connecting electrical appliances, for example vacuum cleaner, flat irons, soldering irons, kitchen appliances, toaster, stoves etc. They were also used for medium mechanical stress in households and offices. These cables are suitable for fixed installation in partition walls, furniture, decoration covering and in hollow spaces of prefabricated building parts. They are not suitable for use in open air, in industries (also permitted to tailor workshops and of that kind) or in agriculture plants and for connecting commercial electrical tools.

FEATURES

  • Good chemical resistance
  • Oil-resistant
  • Flame-retardant
  • HAR certified

Technical Data

  • Cable material: Copper, bright
  • Core insulation material: Rubber
  • Color: black
  • Conductor category: Cl.5 = fine-stranded
Technical specifications
Number of cores 3
Version Steuerleitung
Outer diameter 7.5 mm
AWG cross-section AWG 18
Colour schwarz
Halogen free No
Cable material Kupfer, blank
Cable cross-section 1,0 mm²
Material Gummi
Rated voltage U0 500 V
Test voltage 2 kV
Protective conductor available Yes
Temperature range (active) -30 °C bis 60 °C
Temperature range (unmoved) -30 °C bis 60 °C
Logistics
Customs tariff number 85444995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes