36008 | HELUKABEL
Rubber control line H05RN-F 4 G 0.75 mm², AWG 19, black, 36008
Unit Price (€ / mtr.)
2.5585 € *
Available: 97 mtr.
Available in 5 Days: 1,800 mtr.
Leadtime: 6 Weeks **
Total Price:
2.56 € *
Price list
Quantity
Price per unit*
1 mtr.
2.5585 €
10 mtr.
2.2491 €
50 mtr.
2.0468 €
100 mtr.
1.8445 €
500 mtr.
1.6422 €
*incl. VAT plus shipping costs
**Subject to prior sale
Control cable, 36008, HELUKABEL
These cables are suitable for connecting electrical equipment with low mechanical stress in dry, damp and wet places as well in open air, for example as connection cable for horticulture tools. These cables can be used in contact with fats and oils (for example deep fryer). They are also suitable for fixed installation, for example in furniture, decoration covering, partition walls and in hollow spaces of prefabricated building parts. The installation in hazardous areas is allowed.
FEATURES
- Weather-resistant
- Oil-resistant
- Flame-retardant
- Ozone resistant
Technical Data
- Cable material: Copper, bright
- Core insulation material: Rubber
- Color: black
- Conductor category: Cl.5 = fine-stranded
Technical specifications
Number of cores | 4 | |
Version | Steuerleitung | |
Outer diameter | 7.8 mm | |
AWG cross-section | AWG 19 | |
Colour | schwarz | |
Halogen free | No | |
Cable material | Kupfer, blank | |
Cable cross-section | 0,75 mm² | |
Material | Gummi | |
Rated voltage U0 | 500 V | |
Test voltage | 2 kV | |
Protective conductor available | Yes | |
Temperature range (active) | -30 °C bis 60 °C | |
Temperature range (unmoved) | -30 °C bis 60 °C |
Download
Logistics
Customs tariff number | 85444995 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |