37003 | HELUKABEL

Rubber connection cable H07RN-F 1 x 4.0 mm², AWG 12, unshielded, black, 37003

Order No.: 93F6515
EAN: 4060892163920
MPN:
37003
Series: H07RN-F
37003 HELUKABEL Control Cables
Image may differ
Unit Price (€ / mtr.)
1.4518 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Total Price:
145.18 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
1.4518 €

Rubber connection cable, 37003, HELUKABEL

The 37003 heavy duty, rubber sheathed cable for use with medium mechanical stress in dry, damp, wet rooms, in agricultural premises and outdoors. Suitable for equipment in commercial operations, e.g. heating plates, hand lamps, electric tools such as drills or circular saws. For fixed installation on plaster as well as in temporary constructions.

Features

  • Resistant to: oil, weathering effects
  • Flame-retardant acc. to DIN VDE 0482-332-1-2 / DIN EN 60332-1-2 / IEC 60332-1-2
  • Certifications and approvals: H07RN-F: HAR EAC
Technical specifications
Core insulation material Gummi
Core colour sequence schwarz
Number of cores 1
Version Anschlussleitung
Outer diameter 9 mm
AWG cross-section AWG 12
Colour schwarz
Halogen free No
Conductor category Kl.5 = feindrähtig
Cable material Kupfer, blank
Cable cross-section 4,0 mm²
Material Gummi
Rated voltage 750 V
Rated voltage U0 450 V
Test voltage 2.5 kV
Shielding ungeschirmt
Drag chain suitable No
Protective conductor available No
Temperature range (active) -25 °C bis 60 °C
Temperature range (unmoved) -30 °C bis 60 °C
Logistics
Customs tariff number 85444995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes