37004 | HELUKABEL

Rubber connection cable H07RN-F 1 x 6.0 mm², AWG 10, unshielded, black, 37004

Order No.: 93F6516
EAN: 4060892163937
MPN:
37004
Series: H07RN-F
37004 HELUKABEL Control Cables
Image may differ
Unit Price (€ / mtr.)
2.0349 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
203.49 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 mtr.
2.0349 €

Rubber connection cable, 37004, HELUKABEL

The 37004 heavy duty, rubber sheathed cable for use with medium mechanical stress in dry, damp, wet rooms, in agricultural premises and outdoors. Suitable for equipment in commercial operations, e.g. heating plates, hand lamps, electric tools such as drills or circular saws. For fixed installation on plaster as well as in temporary constructions.

Features

  • Resistant to: oil, weathering effects
  • Flame-retardant acc. to DIN VDE 0482-332-1-2 / DIN EN 60332-1-2 / IEC 60332-1-2
  • Certifications and approvals: H07RN-F: HAR EAC
Technical specifications
Filter Property Value
Product type connection cable
Number of cores 1
Cable cross-section 6.0 mm²
AWG cross-section AWG 10
Colour black
Material rubber
Outer diameter 9.8 mm
Shielding unshielded
Halogen free No
Protective conductor available No
Cable material copper, bright
Conductor category CL.5 = fine stranded
Core insulation material rubber
Core colour sequence black
Drag chain suitable No
Rated voltage 750 V
Rated voltage U0 450 V
Temperature range (unmoved) -30 °C to 60 °C
Temperature range (active) -25 °C to 60 °C
Test voltage 2.5 kV
Logistics
Property Value
Customs tariff number 85444995
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15