37027 | HELUKABEL

Rubber connection cable H07RN-F 3 G 1.0 mm², AWG 18, unshielded, black, 37027

Order No.: 93F6522
EAN: 4060892164163
MPN:
37027
Series: H07RN-F
HELUKABEL
37027 HELUKABEL Control Cables
Image may differ
Unit Price (€ / mtr.)
2.0706 € *
Available: 100 mtr.
Leadtime: On Request **
Total Price:
2.07 € *
Price list
Quantity
Price per unit*
1 mtr.
2.0706 €
10 mtr.
1.9040 €
50 mtr.
1.7850 €
100 mtr.
1.6779 €
*incl. VAT plus shipping costs
**Subject to prior sale

Rubber connection cable, 37027, HELUKABEL

The 37027 heavy duty, rubber sheathed cable for use with medium mechanical stress in dry, damp, wet rooms, in agricultural premises and outdoors. Suitable for equipment in commercial operations, e.g. heating plates, hand lamps, electric tools such as drills or circular saws. For fixed installation on plaster as well as in temporary constructions.

Features

  • Resistant to: oil, weathering effects
  • Flame-retardant acc. to DIN VDE 0482-332-1-2 / DIN EN 60332-1-2 / IEC 60332-1-2
  • Certifications and approvals: H07RN-F: HAR EAC
Technical specifications
Aderisolationsmaterial Gummi
Anzahl der Adern 3
Ausführung Anschlussleitung
Außendurchmesser 10.7 mm
AWG-Leiterquerschnitt AWG 18
Farbe schwarz
Halogenfrei No
Leiterklasse Kl.5 = feindrähtig
Leitermaterial Kupfer, blank
Leiterquerschnitt 1,0 mm²
Material Gummi
Nennspannung 750 V
Nennspannung U0 450 V
Prüfspannung 2.5 kV
Schirmung ungeschirmt
Schleppkettentauglich No
Schutzleiter vorhanden Yes
Temperaturbereich (bewegt) -25 °C bis 60 °C
Temperaturbereich (unbewegt) -30 °C bis 60 °C
Logistics
Zolltarifnummer 85444995
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes