37044 | HELUKABEL

Rubber connection cable H07RN-F 4 G 1.0 mm², AWG 18, unshielded, black, 37044

Order No.: 93F6527
EAN: 4060892164330
MPN:
37044
Series: H07RN-F
37044 HELUKABEL Control Cables
Image may differ
Unit Price (€ / mtr.)
2.3919 € *
Available: 75 mtr.
Available in 5 Days: 2,700 mtr. - if ordered today
Total Price:
2.39 € *
Price list
Quantity
Price per unit*
1 mtr.
2.3919 €
10 mtr.
2.1896 €
50 mtr.
2.0706 €
100 mtr.
1.9397 €
*incl. VAT plus shipping costs
Subject to prior sale

Rubber connection cable, 37044, HELUKABEL

The 37044 heavy duty, rubber sheathed cable for use with medium mechanical stress in dry, damp, wet rooms, in agricultural premises and outdoors. Suitable for equipment in commercial operations, e.g. heating plates, hand lamps, electric tools such as drills or circular saws. For fixed installation on plaster as well as in temporary constructions.

Features

  • Resistant to: oil, weathering effects
  • Flame-retardant acc. to DIN VDE 0482-332-1-2 / DIN EN 60332-1-2 / IEC 60332-1-2
  • Certifications and approvals: H07RN-F: HAR EAC
Technical specifications
Filter Property Value
Product type connection cable
Number of cores 4
Cable cross-section 1.0 mm²
AWG cross-section AWG 18
Colour black
Material rubber
Outer diameter 11.9 mm
Shielding unshielded
Halogen free No
Protective conductor available Yes
Cable material copper, bright
Conductor category CL.5 = fine stranded
Core insulation material rubber
Drag chain suitable No
Rated voltage 750 V
Rated voltage U0 450 V
Temperature range (unmoved) -30 °C to 60 °C
Temperature range (active) -25 °C to 60 °C
Test voltage 2.5 kV
Logistics
Property Value
Customs tariff number 85444995
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes