37100 | HELUKABEL

EPR submersible pump line Tauchflex-R 1 x 1.5 mm², AWG 16, unshielded, blue, 37100

Order No.: 93F8459
EAN: 4060892162657
MPN:
37100
Series: Tauchflex-R
HELUKABEL
37100 HELUKABEL Control Cables
Image may differ
Unit Price (€ / mtr.)
2.3324 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
2.33 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
2.3324 €

Submersible pump cable, 37100, HELUKABEL

Tauchflex-R is a special cable for use as a connecting and control cable for submersible motor pumps, underwater floodlights, floating switch and has proven its worth for constant use in drinking water, process water and service water up to an immersion depth of 300 m. Tauchflex-R can also be installed for use in dry, damp and humid areas as well as in the open air.

Features

  • Good insulation properties when submerged in water
  • Minimal weight gain under water
  • The mechanical stability of the insulation materials remains constant even when submerged
Technical specifications
Aderisolationsmaterial EPR
Anzahl der Adern 1
Ausführung Tauchpumpenleitung
Außendurchmesser 6 mm
AWG-Leiterquerschnitt AWG 16
Farbe blau
Halogenfrei No
Leiterklasse Kl.5 = feindrähtig
Leitermaterial Kupfer, blank
Leiterquerschnitt 1,5 mm²
Material EPR
Nennspannung 750 V
Nennspannung U0 450 V
Prüfspannung 2.5 kV
Schirmung ungeschirmt
Schleppkettentauglich No
Schutzleiter vorhanden No
Temperaturbereich (bewegt) -25 °C bis 80 °C
Temperaturbereich (unbewegt) -40 °C bis 80 °C
Logistics
Zolltarifnummer 85444995
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes