37203 | HELUKABEL

Special elastomer control line H07ZZ-F 3 G 1.5 mm², AWG 16, unshielded, black, 37203

Order No.: 93F4006
EAN: 4099891252779
MPN:
37203
Series: H07ZZ-F
37203 HELUKABEL Control Cables
Image may differ
Unit Price (€ / mtr.)
3.6414 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Total Price:
364.14 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
3.6414 €

Halogen-free control cable, 37203, HELUKABEL

Single and multicore sheathed cable, with low smoke and corrosive gas production in case of fire for interior use. Not suitable for continuous outside use. In this case, cable with a special tested covering should be used. Skin contact should be avoided when the cable is used in high temperatures.

FEATURES

  • Oil-resistant
  • Halogen-free
  • Flame-retardant
  • UV and ozone resistance

Technical Data

  • Cable material: Copper, bright
  • Test voltage: 2500 V
  • Color: black
  • Conductor category: Cl.5 = fine-stranded
Technical specifications
Core insulation material Spezial-Elastomer
Core colour sequence VDE 0293-308
Number of cores 3
Version Steuerleitung
Outer diameter 10.6 mm
AWG cross-section AWG 16
Colour schwarz
Halogen free Yes
Cable material Kupfer, blank
Cable cross-section 1,5 mm²
Material Spezial-Elastomer
Rated voltage 750 V
Rated voltage U0 450 V
Standard number VDE
Test voltage 2.5 kV
Shielding ungeschirmt
Drag chain suitable No
Protective conductor available Yes
Temperature range (active) -5 °C bis 70 °C
Temperature range (unmoved) -20 °C bis 70 °C
Logistics
Customs tariff number 85444995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes