37237 | HELUKABEL
Rubber connection cable H07ZZ-F 5 G 1.5 mm², AWG 16, unshielded, black, 37237
Unit Price (€ / mtr.)
4.4030 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Connection cable, 37237, HELUKABEL
The 37237 is a connection cable for use in dry, damp and wet rooms in commercial and agricultural workshops for connecting equipment where cable is subject to heavy mechanical loads. When laid in pipes or similar closed systems, the use of the cable is permitted up to and including 1000 V AC or 750 V DC against earth.
Features
- Resistant to ozone
- Halogen-free
- Suitable for outdoor use
Technical specifications
Core insulation material | Gummi | |
Number of cores | 5 | |
Version | Steuerleitung | |
Outer diameter | 14.4 mm | |
AWG cross-section | AWG 16 | |
Colour | schwarz | |
Halogen free | Yes | |
Conductor category | Kl.5 = feindrähtig | |
Cable material | Kupfer, blank | |
Cable cross-section | 1,5 mm² | |
Material | Gummi | |
Rated voltage | 750 V | |
Rated voltage U0 | 450 V | |
Test voltage | 2.5 kV | |
Shielding | ungeschirmt | |
Drag chain suitable | No | |
Protective conductor available | Yes | |
Temperature range (active) | -5 °C bis 80 °C | |
Temperature range (unmoved) | -20 °C bis 80 °C |
Download
Logistics
Customs tariff number | 85444995 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |