37239 | HELUKABEL
Special elastomer control line H07ZZ-F 5 G 4.0 mm², AWG 12, unshielded, black, 37239
Unit Price (€ / mtr.)
11.2336 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Halogen-free control cable, 37239, HELUKABEL
Single and multicore sheathed cable, with low smoke and corrosive gas production in case of fire for interior use. Not suitable for continuous outside use. In this case, cable with a special tested covering should be used. Skin contact should be avoided when the cable is used in high temperatures.
FEATURES
- Oil-resistant
- Halogen-free
- Flame-retardant
- UV and ozone resistance
Technical Data
- Cable material: Copper, bright
- Test voltage: 2500 V
- Color: black
- Conductor category: Cl.5 = fine-stranded
Technical specifications
Core insulation material | Spezial-Elastomer | |
Core colour sequence | VDE 0293-308 | |
Number of cores | 5 | |
Version | Steuerleitung | |
Outer diameter | 17.8 mm | |
AWG cross-section | AWG 12 | |
Colour | schwarz | |
Halogen free | Yes | |
Cable material | Kupfer, blank | |
Cable cross-section | 4,0 mm² | |
Material | Spezial-Elastomer | |
Rated voltage | 750 V | |
Rated voltage U0 | 450 V | |
Standard number | VDE | |
Test voltage | 2.5 kV | |
Shielding | ungeschirmt | |
Drag chain suitable | No | |
Protective conductor available | Yes | |
Temperature range (active) | -5 °C bis 70 °C | |
Temperature range (unmoved) | -20 °C bis 70 °C |
Download
Logistics
Customs tariff number | 85444995 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |