37259 | HELUKABEL

Rubber connection cable YELLOWFLEX 2 x 1.0 mm², AWG 18, unshielded, yellow, 37259

Order No.: 93F7045
EAN: 4060892167102
MPN:
37259
Series: YELLOWFLEX
37259 HELUKABEL Control Cables
Image may differ
Unit Price (€ / mtr.)
2.1182 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
211.82 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
2.1182 €

Rubber connection cable, 37259, HELUKABEL

The 37259 is a robust rubber cable for applications that require extreme flexibility and where cables are subject to high mechanical loads. For use in dry, damp and wet rooms as well as outdoors such as in metallurgical plants and rolling mills, in heating and air conditioning technology, in the bottling industry, in machinery and plant engineering, in the chemical industry as well as in the craft and hobby sector. The yellow colour of the sheath is used for safety. When laid in pipes or in similar closed systems, the use of the cable is permitted up to and including 1000 V AC or 750 V DC against earth.

Technical specifications
Aderisolationsmaterial Gummi
Anzahl der Adern 2
Ausführung Steuerleitung
Außendurchmesser 10 mm
AWG-Leiterquerschnitt AWG 18
Farbe gelb
Halogenfrei No
Leiterklasse Kl.5 = feindrähtig
Leitermaterial Kupfer, blank
Leiterquerschnitt 1,0 mm²
Material Gummi
Nennspannung 750 V
Nennspannung U0 450 V
Prüfspannung 2.5 kV
Schirmung ungeschirmt
Schleppkettentauglich No
Schutzleiter vorhanden No
Temperaturbereich (bewegt) -25 °C bis 60 °C
Temperaturbereich (unbewegt) -30 °C bis 60 °C
Logistics
Zolltarifnummer 85444995
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes