38011 | HELUKABEL

Rubber sheathed cable NSSHÖU 2 x 2.5 mm², unshielded, yellow, 38011

Order No.: 93F8195
EAN: 4060892166754
MPN:
38011
Series: NSSHÖU
HELUKABEL
38011 HELUKABEL Control Cables
Image may differ
Unit Price (€ / mtr.)
3.9151 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
3.92 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
3.9151 €

Rubber cable, 38011, HELUKABEL

Rubber cable is suited as a connecting cable for very high mechanical stress in underground mining and tools for use in industries and outdoor use. It is also used for mining industry, surface mining, stone-pits, on building sites, outdoors as well as indoors. Suitable for fixed installation on plaster in dry, damp and wet areas. A long duration of life is guaranteed under extreme operating conditions. The insulation of a plastic-rubber compound on EPR basis improves the resistance to ozone in order to avoid the formation of cracks due to ozone and insulation damages in switch-boards.

Features

  • Ozone resistance
  • High insulation resistance
  • Resistant against hot penetration
  • Low abrasion
  • High notch resistant
Technical specifications
Aderisolationsmaterial Gummi
Anzahl der Adern 2
Ausführung Schlauchleitung
Außendurchmesser 16 mm
Farbe gelb
Halogenfrei No
Leiterklasse Kl.5 = feindrähtig
Leitermaterial Kupfer, verzinnt
Leiterquerschnitt 2,5 mm²
Material Gummi
Nennspannung 1 kV
Nennspannung U0 600 V
Prüfspannung 3 kV
Schirmung ungeschirmt
Schleppkettentauglich No
Schutzleiter vorhanden No
Temperaturbereich (bewegt) -25 °C bis 80 °C
Temperaturbereich (unbewegt) -40 °C bis 80 °C
Logistics
Zolltarifnummer 85444995
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes