38502 | HELUKABEL

Connection cable NSGAFÖU 1,8/3 kV 1 x 2.5 mm², AWG 14, black, 38502

Order No.: 93F6104
EAN: 4060892258237
MPN:
38502
HELUKABEL
38502 HELUKABEL Control Cables
Image may differ
Unit Price (€ / mtr.)
1.4161 € *
Available: 100 mtr.
Leadtime: On Request **
Total Price:
1.42 € *
Price list
Quantity
Price per unit*
1 mtr.
1.4161 €
10 mtr.
1.2614 €
50 mtr.
1.1781 €
100 mtr.
1.1067 €
*incl. VAT plus shipping costs
**Subject to prior sale

Connection cable, 38502, HELUKABEL

The 38502 is a connection cable for use in rail vehicles and buses, as well as in dry rooms. The cable is short-circuit and earth-fault proof in switchgear and distribution boards up to 1000 V. Normative permissible laying types are: in pipes, closed installation ducts, for connecting moving parts, device wiring and bundled. Not for use on cable ladders and cable trays.

Features

  • Oil resistant
  • Flame-retardant
Technical specifications
Aderisolationsmaterial Gummi
Anzahl der Adern 1
Ausführung Anschlussleitung
Außendurchmesser 7.5 mm
AWG-Leiterquerschnitt AWG 14
Farbe schwarz
Halogenfrei No
Leiterklasse Kl.5 = feindrähtig
Leitermaterial Kupfer, verzinnt
Leiterquerschnitt 2,5 mm²
Nennspannung 3000 V
Nennspannung U0 1800 V
Norm VDE
Prüfspannung 6 kV
Schutzleiter vorhanden No
Temperaturbereich (bewegt) -25 °C bis 80 °C
Temperaturbereich (unbewegt) -40 °C bis 80 °C
Logistics
Zolltarifnummer 85446010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes