38506 | HELUKABEL

Connection cable NSGAFÖU 1,8/3 kV 1 x 16 mm², AWG 6, black, 38506

Order No.: 93F6103
EAN: 4060892258275
MPN:
38506
38506 HELUKABEL Control Cables
Image may differ
Unit Price (€ / mtr.)
4.522 € *
Available: 0 mtr.
Available in 5 Days: 2,400 mtr.
Leadtime: 6 Weeks **
Total Price:
452.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
4.522 €

Connection cable, 38506, HELUKABEL

The 38506 is a connection cable for use in rail vehicles and buses, as well as in dry rooms. The cable is short-circuit and earth-fault proof in switchgear and distribution boards up to 1000 V. Normative permissible laying types are: in pipes, closed installation ducts, for connecting moving parts, device wiring and bundled. Not for use on cable ladders and cable trays.

Features

  • Oil resistant
  • Flame-retardant
Technical specifications
Core insulation material Gummi
Number of cores 1
Version Anschlussleitung
Outer diameter 13 mm
AWG cross-section AWG 6
Colour schwarz
Halogen free No
Conductor category Kl.5 = feindrähtig
Cable material Kupfer, verzinnt
Cable cross-section 16 mm²
Rated voltage 3000 V
Rated voltage U0 1800 V
Standard number VDE
Test voltage 6 kV
Protective conductor available No
Temperature range (active) -25 °C bis 80 °C
Temperature range (unmoved) -40 °C bis 80 °C
Logistics
Customs tariff number 85446010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes