51764 | HELUKABEL

Glass silk connection line HELUTHERM 400-MULTI 7 G 1.5 mm², AWG 16, white, 51764

Order No.: 93F8160
EAN: 4060892155499
MPN:
51764
HELUKABEL
51764 HELUKABEL Control Cables
Image may differ
Unit Price (€ / mtr.)
34.8908 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
34.89 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
34.8908 €

Connecting cable, 51764, HELUKABEL

Control and connection cable for applications with extremely high connection and ambient temperatures, e.g. in metallurgical, steel and rolling mills, foundries, glass and ceramics factories, furnace and power plant construction, thermoplastic forming; use only in dry environments.

Features

  • Halogen-free
  • Asbestos-free
  • Cadmium-free
Technical specifications
Core insulation material glass silk
Number of cores 7
Version connection line
Outer diameter 10.8 mm
AWG cross-section AWG 16
Colour white
Halogen free Yes
Cable material copper, nickel-plated
Cable cross-section 1.5 mm²
Material glass silk
Rated voltage 500 V
Rated voltage U0 300 V
Test voltage 2 kV
Drag chain suitable No
Protective conductor available Yes
Temperature range (unmoved) -60 °C to 400 °C
Logistics
Customs tariff number 85444995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes