52202 | HELUKABEL
PO control line HELUTHERM 145 MULTI-C 5 x 0.5 mm², AWG 20, shielded, black, 52202
Control cable, 52202, HELUKABEL
These cross-linked and temperature resistant wiring and control cables with enhanced fire-behaviour properties are used for wiring up the lighting fixtures, heaters, electric machines, switching systems and distribution switchboards. A very long service life is also given on account of their excellent high-temperature stability. These cables exhibit good resistance to weathering as well as being very stable to temperature, moisture, ozone and UV radiation. These cables are therefore mainly used for traffic control systems and diverse outdoor applications.
FEATURES
- Resistant to UV radiation and ozone
- Halogen-free
- Resistant to melting
- Flame-retardant
Technical Data
- Cable material: Copper, tin-plated
- Core insulation material: PO
- Color: black
- Conductor category: Cl.5 = fine-stranded
Core insulation material | PO | |
Core colour sequence | black | |
Number of cores | 5 | |
Version | control line | |
Outer diameter | 7.7 mm | |
AWG cross-section | AWG 20 | |
Colour | black | |
Halogen free | Yes | |
Conductor category | CL.5 = fine stranded | |
Cable material | copper, tin-plated | |
Cable cross-section | 0.5 mm² | |
Material | PO | |
Rated voltage | 500 V | |
Rated voltage U0 | 300 V | |
Test voltage | 3 kV | |
Shielding | shielded | |
Drag chain suitable | No | |
Protective conductor available | No | |
Temperature range (active) | -35 °C to 120 °C | |
Temperature range (unmoved) | -55 °C to 145 °C |
Customs tariff number | 85444995 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |