52212 | HELUKABEL

PO control line HELUTHERM 145 MULTI-C 1 x 0.75 mm², AWG 19, shielded, black, 52212

Order No.: 93F8873
EAN: 4060892154324
MPN:
52212
HELUKABEL
52212 HELUKABEL Control Cables
Image may differ
Unit Price (€ / mtr.)
3.4391 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
3.44 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
3.4391 €

Connection cable, 52212, HELUKABEL

The 52212 is a cross-linked, temperature-resistant control and connection cable with enhanced behavior in the event of fire; for connecting lights, heating devices, electrical machines, switchgear and distributors. The cable is weather, moisture, ozone and UV-resistant and is therefore suitable for outdoor use, e.g. in traffic control systems. In the event of fire, this halogen-free cable emits only a small amount of smoke and no corrosive gases. The low fire load significantly reduces the risk of toxic fire gases; consequential fire damage to control and monitoring systems and the concrete and steel structure of buildings and systems can be minimised.

Features

  • Resistant to oil, UV radiation, ozone, weathering effects
  • Abrasion-resistant, notch-resistant
  • For outdoor use
  • Halogen-free
Technical specifications
Core insulation material PO
Number of cores 1
Version control line
Outer diameter 4 mm
AWG cross-section AWG 19
Colour black
Halogen free Yes
Conductor category CL.5 = fine stranded
Cable material copper, tin-plated
Cable cross-section 0.75 mm²
Material PO
Rated voltage 500 V
Rated voltage U0 300 V
Test voltage 3 kV
Shielding shielded
Drag chain suitable No
Protective conductor available No
Temperature range (active) -35 °C to 120 °C
Temperature range (unmoved) -55 °C to 145 °C
Logistics
Customs tariff number 85444995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes