52221 | HELUKABEL

PO control line HELUTHERM 145 MULTI-C 12 x 0.75 mm², AWG 19, shielded, black, 52221

Order No.: 93F4688
EAN: 4099891255541
MPN:
52221
HELUKABEL
52221 HELUKABEL Control Cables
Image may differ
Unit Price (€ / mtr.)
13.7326 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
13.73 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
13.7326 €

Control cable, 52221, HELUKABEL

These cross-linked and temperature resistant wiring and control cables with enhanced fire-behaviour properties are used for wiring up the lighting fixtures, heaters, electric machines, switching systems and distribution switchboards. A very long service life is also given on account of their excellent high-temperature stability. These cables exhibit good resistance to weathering as well as being very stable to temperature, moisture, ozone and UV radiation. These cables are therefore mainly used for traffic control systems and diverse outdoor applications.

FEATURES

  • Resistant to UV radiation and ozone
  • Halogen-free
  • Resistant to melting
  • Flame-retardant

Technical Data

  • Cable material: Copper, tin-plated
  • Core insulation material: PO
  • Color: black
  • Conductor category: Cl.5 = fine-stranded
Technical specifications
Aderisolationsmaterial PO
Adernfarbe schwarz
Anzahl der Adern 12
Ausführung Steuerleitung
Außendurchmesser 11.7 mm
AWG-Leiterquerschnitt AWG 19
Farbe schwarz
Halogenfrei Yes
Leiterklasse Kl.5 = feindrähtig
Leitermaterial Kupfer, verzinnt
Leiterquerschnitt 0,75 mm²
Material PO
Nennspannung 500 V
Nennspannung U0 300 V
Prüfspannung 3 kV
Schirmung geschirmt
Schleppkettentauglich No
Schutzleiter vorhanden No
Temperaturbereich (bewegt) -35 °C bis 120 °C
Temperaturbereich (unbewegt) -55 °C bis 145 °C
Logistics
Zolltarifnummer 85444995
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes