52243 | HELUKABEL

PO control line HELUTHERM 145 MULTI-C 4 x 1.5 mm², AWG 16, shielded, black, 52243

Order No.: 93F4695
EAN: 4099891255626
MPN:
52243
HELUKABEL
52243 HELUKABEL Control Cables
Image may differ
Unit Price (€ / mtr.)
9.4843 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
9.48 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
9.4843 €

Control cable, 52243, HELUKABEL

These cross-linked and temperature resistant wiring and control cables with enhanced fire-behaviour properties are used for wiring up the lighting fixtures, heaters, electric machines, switching systems and distribution switchboards. A very long service life is also given on account of their excellent high-temperature stability. These cables exhibit good resistance to weathering as well as being very stable to temperature, moisture, ozone and UV radiation. These cables are therefore mainly used for traffic control systems and diverse outdoor applications.

FEATURES

  • Resistant to UV radiation and ozone
  • Halogen-free
  • Resistant to melting
  • Flame-retardant

Technical Data

  • Cable material: Copper, tin-plated
  • Core insulation material: PO
  • Color: black
  • Conductor category: Cl.5 = fine-stranded
Technical specifications
Core insulation material PO
Core colour sequence black
Number of cores 4
Version control line
Outer diameter 9.9 mm
AWG cross-section AWG 16
Colour black
Halogen free Yes
Conductor category CL.5 = fine stranded
Cable material copper, tin-plated
Cable cross-section 1.5 mm²
Material PO
Rated voltage 500 V
Rated voltage U0 300 V
Test voltage 3 kV
Shielding shielded
Drag chain suitable No
Protective conductor available No
Temperature range (active) -35 °C to 120 °C
Temperature range (unmoved) -55 °C to 145 °C
Logistics
Customs tariff number 85444995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes