53435 | HELUKABEL

PE control line HELUTHERM 145 MULTI 5 G 1.0 mm², AWG 18, shielded, black, 53435

Order No.: 93F6671
EAN: 4060892152986
MPN:
53435
53435 HELUKABEL Control Cables
Image may differ
Unit Price (€ / mtr.)
6.6878 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Total Price:
668.78 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
6.6878 €

Control cable, 53435, HELUKABEL

The 53435 is a cross-linked, temperature-resistant and halogen-free control and connection cable with enhanced behavior in case of fire; to connect lighting fixtures, heaters, electrical machinery, switching systems and distributors. Excellent high-temperature stability allows for a long service life. Resistant to weathering effects, moisture, ozone and UV radiation and therefore suitable for outdoor applications, e.g. traffic control systems. Low smoke development and no emission of corrosive gases in case of fire. Low fire load reduces risk of toxic fumes. The extent of damage to costly control and monitoring systems and the concrete and steel structures of buildings and plants due to fire can be reduced.

Technical specifications
Aderisolationsmaterial PO
Anzahl der Adern 5
Ausführung Steuerleitung
Außendurchmesser 8.4 mm
AWG-Leiterquerschnitt AWG 18
Farbe schwarz
Halogenfrei Yes
Leiterklasse Kl.5 = feindrähtig
Leitermaterial Kupfer, verzinnt
Leiterquerschnitt 1,0 mm²
Material PE
Nennspannung 500 V
Nennspannung U0 300 V
Prüfspannung 3 kV
Schirmung geschirmt
Schleppkettentauglich No
Schutzleiter vorhanden Yes
Temperaturbereich (bewegt) -35 °C bis 120 °C
Temperaturbereich (unbewegt) -55 °C bis 145 °C
Logistics
Zolltarifnummer 85444995
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes