53452 | HELUKABEL

PE control line HELUTHERM 145 MULTI 2 x 1.5 mm², AWG 16, shielded, black, 53452

Order No.: 93F6657
EAN: 4060892153150
MPN:
53452
53452 HELUKABEL Control Cables
Image may differ
Unit Price (€ / mtr.)
5.0218 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
502.18 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 mtr.
5.0218 €

Control cable, 53452, HELUKABEL

The 53452 is a cross-linked, temperature-resistant and halogen-free control and connection cable with enhanced behavior in case of fire; to connect lighting fixtures, heaters, electrical machinery, switching systems and distributors. Excellent high-temperature stability allows for a long service life. Resistant to weathering effects, moisture, ozone and UV radiation and therefore suitable for outdoor applications, e.g. traffic control systems. Low smoke development and no emission of corrosive gases in case of fire. Low fire load reduces risk of toxic fumes. The extent of damage to costly control and monitoring systems and the concrete and steel structures of buildings and plants due to fire can be reduced.

Technical specifications
Filter Property Value
Product type control line
Number of cores 2
Cable cross-section 1.5 mm²
AWG cross-section AWG 16
Colour black
Material PE
Outer diameter 7.8 mm
Shielding shielded
Halogen free Yes
Protective conductor available No
Cable material copper, tin-plated
Conductor category CL.5 = fine stranded
Core insulation material PO
Drag chain suitable No
Rated voltage 750 V
Rated voltage U0 450 V
Temperature range (unmoved) -55 °C to 145 °C
Temperature range (active) -35 °C to 120 °C
Test voltage 3 kV
Logistics
Property Value
Customs tariff number 85444995
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes