53504 | HELUKABEL

PE control line HELUTHERM 145 MULTI 3 G 6.0 mm², AWG 10, shielded, black, 53504

Order No.: 93F6663
EAN: 4060892153679
MPN:
53504
53504 HELUKABEL Control Cables
Image may differ
Unit Price (€ / mtr.)
16.2911 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Total Price:
1,629.11 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
16.2911 €

Control cable, 53504, HELUKABEL

The 53504 is a cross-linked, temperature-resistant and halogen-free control and connection cable with enhanced behavior in case of fire; to connect lighting fixtures, heaters, electrical machinery, switching systems and distributors. Excellent high-temperature stability allows for a long service life. Resistant to weathering effects, moisture, ozone and UV radiation and therefore suitable for outdoor applications, e.g. traffic control systems. Low smoke development and no emission of corrosive gases in case of fire. Low fire load reduces risk of toxic fumes. The extent of damage to costly control and monitoring systems and the concrete and steel structures of buildings and plants due to fire can be reduced.

Technical specifications
Core insulation material PO
Number of cores 3
Version Steuerleitung
Outer diameter 12.9 mm
AWG cross-section AWG 10
Colour schwarz
Halogen free Yes
Conductor category Kl.5 = feindrähtig
Cable material Kupfer, verzinnt
Cable cross-section 6,0 mm²
Material PE
Rated voltage 750 V
Rated voltage U0 450 V
Test voltage 3 kV
Shielding geschirmt
Drag chain suitable No
Protective conductor available Yes
Temperature range (active) -35 °C bis 120 °C
Temperature range (unmoved) -55 °C bis 145 °C
Logistics
Customs tariff number 85444995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes