60217 | HELUKABEL

PE drag chains conductor line KOMPOSPEED 600-C 1 x 10 mm², shielded, black, 60217

Order No.: 93F5455
EAN: 4060892174087
MPN:
60217
HELUKABEL
60217 HELUKABEL Control Cables
Image may differ
Unit Price (€ / mtr.)
10.5077 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
10.51 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
10.5077 €

Trailing cable, 60217, HELUKABEL

The 60217 special single core is used for permanent flexible applications in machineries, machine tools, composting appliances and sewage-treatment plants, animal stalls and greenhouses and used for permanent flexible application for movable automated machinery parts and multi-shift operation as well as in open air. This cable is installed for flexible use with free movements without tensile stress or forced movements and suitable for application in drag chains.

Features

  • Very good oil resistant
  • Halogen free
  • Abrasion resistant
  • RoHS compliant
Technical specifications
Core insulation material TPE
Number of cores 1
Version drag chains conductor line
Outer diameter 9.1 mm
Colour black
Halogen free Yes
Conductor category CL.6 = finest stranded
Cable material copper, tin-plated
Cable cross-section 10 mm²
Material PE
Rated voltage 1 kV
Rated voltage U0 600 V
Test voltage 3 kV
Shielding shielded
Drag chain suitable Yes
Temperature range (active) -30 °C to 90 °C
Temperature range (unmoved) -40 °C to 100 °C
Logistics
Customs tariff number 85444995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes