60218 | HELUKABEL
PE drag chains conductor line KOMPOSPEED 600-C 1 x 16 mm², shielded, black, 60218
Trailing cable, 60218, HELUKABEL
The 60218 special single core is used for permanent flexible applications in machineries, machine tools, composting appliances and sewage-treatment plants, animal stalls and greenhouses and used for permanent flexible application for movable automated machinery parts and multi-shift operation as well as in open air. This cable is installed for flexible use with free movements without tensile stress or forced movements and suitable for application in drag chains.
Features
- Very good oil resistant
- Halogen free
- Abrasion resistant
- RoHS compliant
Core insulation material | TPE | |
Number of cores | 1 | |
Version | drag chains conductor line | |
Outer diameter | 10.1 mm | |
Colour | black | |
Halogen free | Yes | |
Conductor category | CL.6 = finest stranded | |
Cable material | copper, tin-plated | |
Cable cross-section | 16 mm² | |
Material | PE | |
Rated voltage | 1 kV | |
Rated voltage U0 | 600 V | |
Test voltage | 3 kV | |
Shielding | shielded | |
Drag chain suitable | Yes | |
Temperature range (active) | -30 °C to 90 °C | |
Temperature range (unmoved) | -40 °C to 100 °C |
Customs tariff number | 85444995 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |