63164 | HELUKABEL

PVC control line TRAYCONTROL 500 5 G 2.08 mm², AWG 14, unshielded, gray, 63164

Order No.: 93F8087
EAN: 4060892018534
MPN:
63164
Series: TRAYCONTROL 500
63164 HELUKABEL Control Cables
Image may differ
Unit Price (€ / mtr.)
18.3498 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Total Price:
1,834.98 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
18.3498 €

Control cable, 63164, HELUKABEL

The 63164 is a flexible, oil-resistant control cable. The special combination of TC-ER, PLTC-ER and ITC-ER allows this cableto be used as a connecting cable for industrial plant and machinery in accordance with NFPA 79. Approved for open, unprotected installation in cable trays to the machine. Its outstanding oil resistance (OIL RES I & II) guarantees a long service life for industrial applications in dry, damp and wet environments. Recommended applications: production lines, bottling plants, machine construction, switch cabinets, conveyor systems, packaging machines, automotive industry.

Features

  • Highly flexible
  • Easy to install
Technical specifications
Aderisolationsmaterial PVC
Anzahl der Adern 5
Ausführung Steuerleitung
Außendurchmesser 10.9 mm
AWG-Leiterquerschnitt AWG 14
Farbe grau
Halogenfrei No
Leitermaterial Kupfer, blank
Leiterquerschnitt 2,08 mm²
Material PVC
Prüfspannung 3 kV
Schirmung ungeschirmt
Schleppkettentauglich No
Schutzleiter vorhanden Yes
Temperaturbereich (bewegt) -5 °C bis 90 °C
Temperaturbereich (unbewegt) -40 °C bis 90 °C
Logistics
Zolltarifnummer 85444995
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes